Manufacturer Part #
NCS2202SN1T1G
NCS2202 Series 6 V 1 pA Open-Drain Rail-to-Rail Low Voltage Comparator - TSOP-5
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23-5 (SOT-25) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NCS2202SN1T1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NCS2202SN1T1G - Technical Attributes
Attributes Table
| Type: | General Purpose |
| Configuration: | Single |
| No of Channels: | 1 |
| Average Bias Current-Max: | 1pA |
| Supply Voltage: | 0.85V to 6V |
| Output Type: | Open Drain |
| Thermal Resistance: | 238°C/W |
| Input Offset Voltage-Max: | 5mV |
| Output Current: | 70mA |
| Operating Temp Range: | -40°C to +105°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOT-23-5 (SOT-25) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
3,000
$0.235
9,000
$0.23
15,000+
$0.225
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount