text.skipToContent text.skipToNavigation

Manufacturer Part #

TS3011IYCT

Analog Comparators Rail-to-rail high-speed comparator

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2211
Product Specification Section
STMicroelectronics TS3011IYCT - Technical Attributes
Attributes Table
Type: General Purpose
Configuration: Single
No of Channels: 1
Average Bias Current-Max: 20pA
Supply Voltage: 2.2V to 5V
Output Type: Push Pull
Thermal Resistance: 205°C/W
Input Offset Voltage-Max: 7mV
Output Current: 64mA
Quiescent Current: 0.6mA
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.08
USD
Quantity
Unit Price
1
$1.08
15
$1.01
75
$0.975
300
$0.945
1,500+
$0.895