Manufacturer Part #
TS3021ILT
TS3021 Series 5 V 160 nA SMT Dual Rail-to-Rail High-Speed Comparator - SOT-23-5
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23-5 (SOT-25) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics TS3021ILT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TS3021ILT - Technical Attributes
Attributes Table
| Type: | General Purpose |
| No of Channels: | 1 |
| Average Bias Current-Max: | 160nA |
| Supply Voltage: | 1.8V to 5V |
| Output Type: | Push Pull |
| Thermal Resistance: | 250°C/W |
| Input Offset Voltage-Max: | 6mV |
| Quiescent Current: | 90µA |
| Operating Temp Range: | -40°C to +125°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOT-23-5 (SOT-25) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000
$0.555
6,000+
$0.54
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount