text.skipToContent text.skipToNavigation

Manufacturer Part #

TS861IDT

TS86 Series 1 Element Rail to Rail Micropower BiCMOS Comparator - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Input Offset Voltage-Max: 15mV
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The TS861IDT is a rail-to-rail micropower Bi-CMOS comparator, characterized for 2.7 to 10 V operations.It exhibits an excellent speed-to-power ratio, featuring a current consumption of 6 μA per comparator with response time of 500 ns at 2.7 V for a 100 mV overdrive.

The output stage is designed with a push-pull structure allowing a direct connection to the microcontroller without additional pull-up resistors.

Features:

  • Ultra low current consumption (6 μA/comp at VCC = 2.7 V)
  • Rail-to-rail CMOS inputs
  • Push-pull outputs
  • Supply operation from 2.7 to 10 V
  • Low propagation delay
  • ESD protection (2 kV)
  • Latch-up immunity (class A)

Applications:

  • Battery powered systems such as alarms
  • Portable communication systems
  • Smoke/gas/fire detectors
  • Portable computers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$1,475.00
USD
Quantity
Web Price
2,500
$0.31
5,000
$0.295
10,000
$0.28
12,500+
$0.265
Product Variant Information section