text.skipToContent text.skipToNavigation

Manufacturer Part #

TS862IDT

TS862 Series 10 V 300 pA Surface Mount Dual BiCMOS Comparator - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2518
Product Specification Section
STMicroelectronics TS862IDT - Technical Attributes
Attributes Table
Type: BiCMOS
Configuration: Dual
No of Channels: 2
Average Bias Current-Max: 300pA
Supply Voltage: 2.7V to 10V
Output Type: Push Pull
Thermal Resistance: 125°C/W
Response Time: 500ns
Input Offset Voltage-Max: 15mV
Quiescent Current: 10µA
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,050.00
USD
Quantity
Unit Price
2,500
$0.42
5,000
$0.41
7,500+
$0.405
Product Variant Information section