text.skipToContent text.skipToNavigation

Manufacturer Part #

TS884IDT

TS884 Series 5.5 V 10 pA Surface Mount Quad General Purpose Comparator - SOIC-14

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TS884IDT - Technical Attributes
Attributes Table
Type: General Purpose
Configuration: Quad
No of Channels: 4
Average Bias Current-Max: 10pA
Supply Voltage: 1.1V to 5.5V
Output Type: Push Pull
Thermal Resistance: 105°C/W
Input Offset Voltage-Max: 1mV
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
21 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,250.00
USD
Quantity
Unit Price
2,500+
$1.30
Product Variant Information section