text.skipToContent text.skipToNavigation

Manufacturer Part #

TSX339IQ4T

TSX339 Series 16 V 13 µA Micropower Quad CMOS Voltage Comparator - QFN-16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics TSX339IQ4T - Technical Attributes
Attributes Table
Type: CMOS
Configuration: Quad
No of Channels: 4
Average Bias Current-Max: 10pA
Supply Voltage: 2.7V to 16V
Output Type: Open Drain
Thermal Resistance: 39°C/W
Response Time: 2.8µs
Input Offset Voltage-Max: 5mV
Output Current: 20mA
Quiescent Current: 9µA
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$4,080.00
USD
Quantity
Unit Price
3,000+
$1.36