text.skipToContent text.skipToNavigation

Manufacturer Part #

TSX339IQ4T

TSX339 Series 16 V 13 µA Micropower Quad CMOS Voltage Comparator - QFN-16

Product Specification Section
STMicroelectronics TSX339IQ4T - Technical Attributes
Attributes Table
Type: CMOS
Configuration: Quad
No of Channels: 4
Average Bias Current-Max: 10pA
Supply Voltage: 2.7V to 16V
Output Type: Open Drain
Thermal Resistance: 39°C/W
Response Time: 2.8µs
Input Offset Voltage-Max: 5mV
Output Current: 20mA
Quiescent Current: 9µA
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
384
USA:
384
Cost Per Unit
$5.76
Unit Price:
$2.26 USD Each
Total
$11.52
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.