TSX393IST in Reel by STMicroelectronics | Comparators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TSX393IST

MSOP/TSSOP 8 BODY3.00 PITCH0.65

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TSX393IST - Technical Attributes
Attributes Table
Type: CMOS
Configuration: Dual
No of Channels: 2
Average Bias Current-Max: 1200pA
Supply Voltage: 2.7V to 16V
Output Type: Open Drain
Thermal Resistance: 190°C/W
Response Time: 0.75µs
Input Offset Voltage-Max: 6mV
Output Current: 20mA
Operating Temp Range: -40°C to +125°C
Package Style:  MSOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$3,260.00
USD
Quantity
Unit Price
4,000+
$0.815
Product Variant Information section