text.skipToContent text.skipToNavigation

Référence fabricant

HI7191IBZ

HI7191 Series 24-Bit ±5 V Single Channel Sigma Delta A/D Converter - SOIC-20

Modèle ECAD:
Nom du fabricant: Renesas
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Renesas HI7191IBZ - Caractéristiques techniques
Attributes Table
Interface: Serial
No of Channels: 1
Power Consumption: 15mW
Resolution: 24b
Supply Voltage: ±5V
Style d'emballage :  SOIC-20
Méthode de montage : Surface Mount
Fonctionnalités et applications

The HI7191IBZ is a monolithic instrumentation, sigma delta analog to digital converter. It is available in 20 pin SOIC package.

This device contains a serial I/O port and is compatible with most synchronous transfer formats including both the Motorola 6805/11 series SPI and Intel 8051 series SSR protocols. A sophisticated set of commands gives the user control over calibration, PGIA gain, device selection, standby mode, and several other features.

Features:

  • 20-Bit Resolution with No Missing Code
  • 0.0015% Integral Non-Linearity (Typ)
  • 20 mV to ±2.5 V Full Scale Input Ranges
  • Internal PGIA with Gains of 1 to 128
  • Serial Data I/O Interface, SPI Compatible
  • Differential Analog and Reference Inputs
  • Internal or System Calibration
  • 120dB Rejection of 60/50 Hz Line Noise
  • Settling Time of 4 Conversions (Max) for a Step Input
  • Pb-Free Plus Anneal Available (RoHS Compliant)

Applications:

  • Process Control and Measurement
  • Industrial Weight Scales
  • Part Counting Scales
  • Laboratory Instrumentation
  • Seismic Monitoring
  • Magnetic Field Monitoring?
Pricing Section
Stock global :
0
d’Allemagne:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
18 Semaines
Commande minimale :
760
Multiples de :
38
Total 
15 846,00 $
USD
Quantité
Prix unitaire
38
21,28 $
76
21,17 $
114
21,11 $
190
21,02 $
380+
20,85 $
Product Variant Information section