Manufacturer Part #
ICL7107CM44ZT
ICL7107 Series 5 V 3 1/2 Digit LCD/LED Display A/D Converter - MQFP-44
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Package Style:MQFP-44 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas ICL7107CM44ZT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas ICL7107CM44ZT - Technical Attributes
Attributes Table
| No of Channels: | 2 |
| Operating Temp Range: | 0°C to 70°C |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 3 |
| Package Style: | MQFP-44 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
500
$3.16
1,000+
$3.11
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
MQFP-44
Mounting Method:
Surface Mount