Manufacturer Part #
ICL7126CPLZ
ICL7126 Series 3 1/2 Digit Single Chip Analog to Digital Converter - PDIP-40
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:9 per Tube Package Style:PDIP-40 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Renesas ICL7126CPLZ - Product Specification
Shipping Information:
ECCN:
PCN Information:
This advisory is to inform you that Intersil has updated the minimum line quantity (MLQ) for the parts listed in this notice. These changes will affect all orders placed on the books on or after 3/1/2015 but will not affect any orders currently on the books or placed on the books prior to that date.
Part Status:
Renesas ICL7126CPLZ - Technical Attributes
| Interface: | Analog/Digital |
| No of Channels: | 1 |
| Power Consumption: | 1mW |
| Resolution: | 3.5b |
| Supply Voltage: | 15V |
| Package Style: | PDIP-40 |
| Mounting Method: | Surface Mount |
Features & Applications
The ISL43240IRZ is a high performance, very low power 3½-digit, A/D converter. available in 28 pin PDIP package.
This device is designed to interface with a liquid crystal display (LCD) and includes a backplane drive. The supply current of 100 μA is ideally suited for 9 V battery operation. It can be used as a plug-in replacement for the ICL7106 in a wide variety of applications, changing only the passive components.
Features:
- 8,000 Hours Typical 9 V Battery Life
- Guaranteed Zero Reading for 0 V Input on All Scales
- True Polarity at Zero for Precise Null Detection
- 1 pA Typical Input Current
- True Differential Input and Reference
- Direct LCD Display Drive - No External Components Required
- Pin Compatible With the ICL7106
- Low Noise - Less Than 15 μVP-P
- On-Chip Clock and Reference
- Low Power Dissipation Guaranteed Less Than 1 mW
- No Additional Active Circuits Required
- Pb-Free Available (RoHS Compliant)
Available Packaging
Package Qty:
9 per Tube
Package Style:
PDIP-40
Mounting Method:
Surface Mount