text.skipToContent text.skipToNavigation

Manufacturer Part #

ICL7136CM44ZT

ICL7136 Series 3 1/2 Digit LCD/LED Display Analog to Digital Converter - MQFP-44

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ICL7136CM44ZT - Technical Attributes
Attributes Table
Power Consumption: 1mW
Supply Voltage: 9V
Package Style:  MQFP-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$1,960.00
USD
Quantity
Unit Price
500+
$3.92
Product Variant Information section