Manufacturer Part #
KAD5612P-21Q72
KAD5612P Series Dual Ch 12-Bit SMT Analog to Digital Converter QFN-72EP
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:24 per Tray Package Style:QFN-72 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas KAD5612P-21Q72 - Product Specification
Renesas KAD5612P-21Q72 - Technical Attributes
Attributes Table
| Interface: | Serial |
| No of Channels: | 2 |
| Power Consumption: | 432mW |
| Resolution: | 12b |
| Supply Voltage: | 1.8V |
| Package Style: | QFN-72 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
24+
$109.93
Product Variant Information section
Available Packaging
Package Qty:
24 per Tray
Package Style:
QFN-72
Mounting Method:
Surface Mount