text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP33151D-05-E/MS

Single Channel SPI Interface 5.5 V 500 kbps 14-Bit A/D Converter - MSOP-10

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP33151D-05-E/MS - Technical Attributes
Attributes Table
Interface: SPI
No of Channels: 1
Supply Voltage: 1.7V to 1.9V
Sampling Rate: 500kbps
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Package Style:  MSOP-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$330.00
USD
Quantity
Unit Price
15
$1.70
40
$1.68
125
$1.65
400
$1.63
1,250+
$1.59
Product Variant Information section