text.skipToContent text.skipToNavigation

Référence fabricant

MCP3551-E/SN

Single Channel SPI Interface 5.5 V 14 bps 22-Bit A/D Converter - SOIC-8

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date: 2530
Product Specification Section
Microchip MCP3551-E/SN - Caractéristiques techniques
Attributes Table
Interface: SPI
No of Channels: 1
Resolution: 22b
Supply Voltage: 2.7V to 5.5V
Sampling Rate: 14bps
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MCP3551-E/SN is a single Channel 2.7 V 22-Bit Delta Sigma A/D Converter available in Surface Mount SOIC-8 Package.

It provides high accuracy and low noise performance for applications where sensor measurements (such as pressure, temperature and humidity) are performed. With the internal oscillator and high oversampling rate, minimal external components are required for high-accuracy applications.

Features:

  • 22-bit ADC with automatic internal offset and gain calibration
  • Low output noise 2.5 µVrms
  • 3 µV offset error
  • 2 ppm typical full-scale error
  • 6 ppm maximum INL error
  • Total unadjusted error less than 10 ppm
  • Sample rate 12.5 sps
  • >120 dB rejection of 50 Hz noise
  • No digital filter settling time, single command conversions through 3-wire SPI interface
  • Low conversion current
  • 100 µA typical (VDD = 2.7V)
  • 120 µA typical (VDD = 5.0V)
  • 8-pin MSOP and SOIC packages
  • Differential inputs with VSS to VDD common mode range
  • 2.7V to 5.5V single supply operation
  • Extended temperature range: -40°C to +125°C

Applications:

  • Weigh Scales
  • Direct Temperature Measurement
  • 6-digit DVMs
  • Instrumentation
  • Data Acquisition
  • Strain Gauge Measurement
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
6 Semaines
Commande minimale :
100
Multiples de :
100
Total 
300,00 $
USD
Quantité
Prix unitaire
10
$3.09
30
$3.04
100
$3.00
250
$2.96
750+
$2.89
Product Variant Information section