MCP3553T-E/MS in Reel by Microchip | Analog to Digital Converter | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP3553T-E/MS

Single Channel SPI Interface 5.5 V 60 bps 22-Bit A/D Converter - MSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP3553T-E/MS - Technical Attributes
Attributes Table
Interface: SPI
No of Channels: 1
Resolution: 22b
Supply Voltage: 2.7V to 5.5V
Sampling Rate: 60bps
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$7,500.00
USD
Quantity
Unit Price
2,500+
$3.00
Product Variant Information section