Manufacturer Part #
MCP37211-200E/TE
200 Msps, 16/14-Bit Low-Power ADC with 8-Channel MUX
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk Package Style:TFBGA-121 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip MCP37211-200E/TE - Technical Attributes
Attributes Table
| No of Channels: | 8 |
| Resolution: | 12b |
| Supply Voltage: | 1.14V to 1.89V |
| Sampling Rate: | 200Msps |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 3 |
| Package Style: | TFBGA-121 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$23.33
4
$23.04
20
$22.72
40
$22.58
125+
$22.22
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Package Style:
TFBGA-121
Mounting Method:
Surface Mount