Manufacturer Part #
MP2224GJ-Z
High-Efficiency, 4A, 18V, 500kHz Synchronous Step-Down Converter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Monolithic Power Systems | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2511 | ||||||||||
Product Specification Section
Monolithic Power Systems MP2224GJ-Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Monolithic Power Systems MP2224GJ-Z - Technical Attributes
Attributes Table
| Topology: | Boost |
| Input Voltage: | 4.5V to 18V |
| Output Current-Max: | 4A |
| Output Voltage Range: | 0.6V to 17V |
| Output Type: | Adjustable |
| Switching Frequency-Max: | 500kHz |
| Operating Temp Range: | -40°C to +125°C |
| Efficiency: | 97% |
| No. of Outputs: | 1 |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Product Status: | Active |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
73
USA:
73
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$1.85
15
$1.69
75
$1.59
300
$1.51
1,500+
$1.42
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Mounting Method:
Surface Mount