text.skipToContent text.skipToNavigation

Manufacturer Part #

TC14433AELI

TC14433 Series 8 V 7 Segment 3-1/2 Digit Analog-to-Digital Converter - PLCC-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC14433AELI - Technical Attributes
Attributes Table
Supply Voltage: 4.5V to 8V
Rated Current: 1.4mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +160°C
Package Style:  PLCC-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
78
Multiple Of:
39
Total
$817.44
USD
Quantity
Unit Price
39
$10.54
78
$10.48
117
$10.45
195
$10.41
390+
$10.32
Product Variant Information section