text.skipToContent text.skipToNavigation

Manufacturer Part #

TC7107IPL

TC7107 Series 5 V 7-Segment 3-1/2 Digit Analog-to-Digital Converter - PDIP-40

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC7107IPL - Technical Attributes
Attributes Table
Interface: Parallel
No of Channels: 1
Supply Voltage: 5V
Rated Current: 800µA
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Package Style:  PDIP-40
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
80
Multiple Of:
10
Total
$526.40
USD
Quantity
Unit Price
10
$6.64
40
$6.58
100
$6.53
250
$6.49
400+
$6.43
Product Variant Information section