text.skipToContent text.skipToNavigation

Manufacturer Part #

TC7109ACPL

Single Channel Parallel Interface 5 V 30 bps 12-Bit A/D Converter - PDIP-40

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC7109ACPL - Technical Attributes
Attributes Table
No of Channels: 1
Resolution: 12b
Supply Voltage: 5V
Sampling Rate: 30bps
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Package Style:  PDIP-40
Mounting Method: Through Hole
Features & Applications

The  TC7109ACPL is a part of TC7109A Series Analog to Digital Converter. It comes in 40 pin PDIP package.

The TC7109A is a 12-bit plus sign,CMOS low-power analog-to-digital converter (ADC).Only eight passive components and a crystal are required to form a complete dual-slope integrating ADC. The improved VOH source current TC7109A has features that make it an attractive per-channel alternative to analog multiplexing for many data acquisition applications.  

Features:

  • Zero Integrator Cycle for Fast Recovery from Input Overloads
  • Eliminates Cross-Talk in Multiplexed Systems
  • 12-Bit Plus Sign Integrating A/D Converter with Over Range Indication
  • Sign Magnitude Coding Format
  • True Differential Signal Input and Differential Reference Input
  • Low Noise: 15μVP-P Typ
  • Input Current: 1pA Typ
  • No Zero Adjustment needed
  • TTL Compatible, Byte Organized Tri-State Outputs
  • UART Handshake Mode for simple Serial Data Transmissions
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
80
Multiple Of:
10
Total
$526.40
USD
Quantity
Unit Price
10
$6.64
40
$6.58
100
$6.53
250
$6.49
400+
$6.43
Product Variant Information section