text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP2030-I/SL

MCP2030 Series 3.6 V 10 Kb/s 125 KHz 3-Channel Analog Front-End Device - SOIC-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP2030-I/SL - Technical Attributes
Attributes Table
No of Channels: 3
Interface: Analog
Supply Voltage: 2V to 3.6V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The MCP2030-I/SL is a stand-alone Analog Front-End (AFE) device for Low-Frequency (LF) sensing and bidirectional communication applications.

The device is optimized for very low current consumption and has various battery-saving low-power modes (Sleep, Standby, Active).

Features:

  • Three input pins for analog input signals
  • High input detection sensitivity (3 mVPP, typical)
  • High modulation depth sensitivity (as low as 8%)
  • Three output selections:
    • Demodulated data
    • Carrier clock
    • RSSI
  • Input carrier frequency: 125 kHz, typical
  • Input data rate: 10 Kbps, maximum
  • 8 internal Configuration registers
  • Bidirectional transponder communication (LF talk back)
  • Programmable antenna tuning capacitance (up to 63 pF, 1 pF/step)
  • Programmable output enable filter
  • Low standby current: 4 μA (with 3 channels enabled), typical
  • Low operating current: 13 μA (with 3 channels enabled), typical

Applications:

  • Automotive industry applications:
    • Passive Keyless Entry (PKE) transponder
    • Remote door locks and gate openers
    • Engine immobilizer
    • LF initiator sensor for tire pressure monitoring systems
  • Security Industry applications:
    • Long range access control transponder
    • Parking lot entry transponder
    • Hands-free apartment door access
    • Asset control and management
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,881
Factory Lead Time:
N/A
Minimum Order:
228
Multiple Of:
57
Total
$551.76
USD
Quantity
Unit Price
1
$2.51
25
$2.46
75
$2.42
250
$2.39
750+
$2.32
Product Variant Information section