Manufacturer Part #
ISL90842UIV1427Z-TK
ISL90842 Series 50 kOhm Quad Digitally Controlled Variable Resistor - TSSOP-14
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:TSSOP-14 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas ISL90842UIV1427Z-TK - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas ISL90842UIV1427Z-TK - Technical Attributes
Attributes Table
| No of Positions: | 256 |
| No of Channels: | 4 |
| Interface: | I2C |
| Wiper Storage: | Volatile |
| Resistance: | 50kΩ |
| Tolerance: | ±20% |
| Supply Voltage: | 2.7V to 5.5V |
| Package Style: | TSSOP-14 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000+
$2.42
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
TSSOP-14
Mounting Method:
Surface Mount