text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP4019T-104E/LT

MCP4019 Series Volatile 128 Step 100 kOhm I2C Digital Potentiometer - SC-70-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP4019T-104E/LT - Technical Attributes
Attributes Table
No of Positions: 128
No of Channels: 1
Interface: I2C
Wiper Storage: Volatile
Resistance: 100kΩ
Tolerance: ±20%
Supply Voltage: 1.8V to 5.5V
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
30,000
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,620.00
USD
Quantity
Unit Price
3,000
$0.54
6,000+
$0.53
Product Variant Information section