text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP4231-503E/ST

MCP4231 Series 129 Tap Serial 50 kOhm Volatile SMT Digital Potentiometer

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP4231-503E/ST - Technical Attributes
Attributes Table
No of Positions: 129
No of Channels: 2
Interface: Serial
Wiper Storage: Volatile
Resistance: 50kΩ
Tolerance: ±20%
Supply Voltage: 1.8V to 2.7V
Supply Current: 0.55mA to 1mA
Operating Temp Range: -40°C to +125°C
Wiper Resistance: 300Ω
Temp Coefficient (ppm/C): 150ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
384
Multiple Of:
96
Total
$376.32
USD
Quantity
Unit Price
384
$0.98
960
$0.961
1,440
$0.953
2,400
$0.942
2,880+
$0.928
Product Variant Information section