text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP4352T-104E/ST

MCP4352 Series 257 Tap Serial 100 kOhm Volatile SMT Digital POT - TSSOP-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP4352T-104E/ST - Technical Attributes
Attributes Table
No of Positions: 257
No of Channels: 4
Interface: Serial
Wiper Storage: Volatile
Resistance: 100kΩ
Tolerance: ±20%
Supply Voltage: 1.8V to 2.7V
Supply Current: 0.55mA to 1mA
Operating Temp Range: -40°C to +125°C
Wiper Resistance: 300Ω
Temp Coefficient (ppm/C): 150ppm/°C
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2500
Multiple Of:
2500
Total
$3,475.00
USD
Quantity
Unit Price
2,500+
$1.39
Product Variant Information section