
Manufacturer Part #
MCP4361-103E/ST
MCP4361 Series 5.5 V 10 Kohm 257 Tabs 8-Bit Quad SPI Digital POT - TSSOP-20
Product Specification Section
Microchip MCP4361-103E/ST - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip MCP4361-103E/ST - Technical Attributes
Attributes Table
No of Positions: | 257 |
No of Channels: | 4 |
Interface: | SPI |
Wiper Storage: | Non-Volatile |
Resistance: | 10kΩ |
Supply Voltage: | 2.7V to 5.5V |
Supply Current: | 1mA |
Operating Temp Range: | -40°C to +125°C |
Resolution: | 8b |
Wiper Resistance: | 300Ω |
Temp Coefficient (ppm/C): | 150ppm/°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
74
$2.02
222
$1.99
370
$1.98
1,110
$1.96
1,850+
$1.93
Product Variant Information section
Available Packaging
Package Qty:
74 per Tube
Mounting Method:
Surface Mount