text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP4441-103E/ML

MCP4441 Series Quad 7-Bit 129 Step I2C 10 kOhm Non Volatile Digital POT-QFN-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP4441-103E/ML - Technical Attributes
Attributes Table
No of Positions: 129
No of Channels: 4
Interface: I2C
Wiper Storage: Non-Volatile
Resistance: 10kΩ
Tolerance: ±20%
Supply Voltage: 2.7V to 5.5V
Supply Current: 600µA
Operating Temp Range: -40°C to +125°C
Resolution: 7b
Wiper Resistance: 300Ω
Temp Coefficient (ppm/C): 150ppm/°C
Package Style:  QFN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5,369
Factory Lead Time:
6 Weeks
Minimum Order:
364
Multiple Of:
91
Total
$549.64
USD
Quantity
Unit Price
1
$1.55
40
$1.53
125
$1.51
400
$1.49
1,250+
$1.45
Product Variant Information section