text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP4551-503E/MS

MCP4551 Series 257 Step 50 kOhm Volatile 8-Bit Single I2C Digital POT - MSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP4551-503E/MS - Technical Attributes
Attributes Table
No of Positions: 257
No of Channels: 1
Interface: I2C
Wiper Storage: Volatile
Resistance: 50kΩ
Tolerance: ±20%
Supply Voltage: 1.8V to 5.5V
Supply Current: 600µA
Operating Temp Range: -40°C to +125°C
Resolution: 8b
Wiper Resistance: 75Ω
Temp Coefficient (ppm/C): 150ppm/°C
Moisture Sensitivity Level: 1
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
100
Factory Lead Time:
4 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$487.50
USD
Quantity
Unit Price
100
$1.01
300
$0.985
500
$0.975
2,000
$0.945
3,000+
$0.93
Product Variant Information section