Manufacturer Part #
MCP4551T-502E/MS
MCP4551 Series Single 8-Bit 257 Step I2C 5 kOhm Volatile Digital POT-MSOP-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:MSOP-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2449 | ||||||||||
Product Specification Section
Microchip MCP4551T-502E/MS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip MCP4551T-502E/MS - Technical Attributes
Attributes Table
| No of Positions: | 257 |
| No of Channels: | 1 |
| Interface: | I2C |
| Wiper Storage: | Volatile |
| Resistance: | 5kΩ |
| Tolerance: | ±20% |
| Supply Voltage: | 1.8V to 5.5V |
| Package Style: | MSOP-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
2,500+
$0.93
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
MSOP-8
Mounting Method:
Surface Mount