text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP4641-103E/ST

MCP4641 Series 5.5 V 10 kOhm 129 Taps 7-Bit SMT Dual I2C Digital POT - TSSOP-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP4641-103E/ST - Technical Attributes
Attributes Table
No of Positions: 129
No of Channels: 2
Interface: Serial
Wiper Storage: Non-Volatile
Resistance: 10kΩ
Tolerance: ±20%
Supply Voltage: 1.8V to 2.7V
Supply Current: 2.5µA to 5µA
Operating Temp Range: -40°C to +125°C
Wiper Resistance: 300Ω
Temp Coefficient (ppm/C): 150ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
288
Multiple Of:
96
Total
$319.68
USD
Quantity
Unit Price
288
$1.11
1,440
$1.09
2,880+
$1.08
Product Variant Information section