text.skipToContent text.skipToNavigation

Manufacturer Part #

X9251UV24Z-2.7

Single Supply/Low Power/256-Tap/SPI Bus, Quad Digitally-Controlled (XDCP™) Poten

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas X9251UV24Z-2.7 - Technical Attributes
Attributes Table
No of Positions: 256
No of Channels: 4
Interface: SPI
Wiper Storage: Non-Volatile
Resistance: 50kΩ
Tolerance: ±20%
Supply Voltage: 2.7V to 5.5V
Package Style:  TSSOP-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
248
Multiple Of:
62
Total
$3,117.36
USD
Quantity
Unit Price
62
$12.70
124
$12.63
186
$12.60
248
$12.57
310+
$12.48
Product Variant Information section