text.skipToContent text.skipToNavigation

Manufacturer Part #

X9252WV24IZ-2.7

X9252 Series 10 kOhm Quad Digitally-Controlled Potentiometer - TSSOP-24

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas X9252WV24IZ-2.7 - Technical Attributes
Attributes Table
No of Positions: 256
No of Channels: 4
Interface: 2-Wire
Wiper Storage: Non-Volatile
Resistance: 10kΩ
Tolerance: ±20%
Supply Voltage: 2.7V to 5.5V
Supply Current: 5mA
Operating Temp Range: -40°C to +85°C
Wiper Resistance: 150Ω
Temp Coefficient (ppm/C): ±300ppm/°C
Moisture Sensitivity Level: 3
Package Style:  TSSOP-24
Mounting Method: Surface Mount
Features & Applications

The X9252WV24IZ-2.7 is a digitally controlled potentiometer which integrates four monolithic CMOS integrated circuit, available in 24 pin TSSOP package.

This device implements 255 resistive elements in a series array. Between each pair of elements are tap points connected to wiper terminals through switches.

Features:

  • Quad Solid State Potentiometer
  • 256 Wiper Tap Points-0.4% Resolution
  • 2-Wire Serial Interface for Write, Read, and Transfer Operations of the Potentiometer
  • Up/Down Interface for Individual Potentiometers
  • Wiper Resistance: 40 Ω Typical
  • Non-Volatile Storage of Wiper Positions
  • Power On Recall. Loads Saved Wiper Position on Power-Up
  • Standby Current < 100μA Max
  • Maximum Wiper Current: 3mA
  • VCC: 2.7 V to 5.5 V Operation
  • 10 kΩ Version of Total Pot Resistance
  • Endurance: 100,000 Data Changes per Bit per Register
  • 100 yr. Data Retention
  • 24 Ld TSSOP
  • Pb-Free Plus Anneal Available (RoHS Compliant)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
496
Multiple Of:
62
Total
$3,258.72
USD
Quantity
Unit Price
62
$6.64
124
$6.61
186
$6.59
310
$6.57
620+
$6.52
Product Variant Information section