text.skipToContent text.skipToNavigation

Manufacturer Part #

X9259UV24IZT1

Digital Potentiometer 50k Ohm 4 Circuit 256 Taps I²C Interface 24-TSSOP

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas X9259UV24IZT1 - Technical Attributes
Attributes Table
No of Positions: 256
No of Channels: 4
Interface: I2C
Wiper Storage: Non-Volatile
Resistance: 50kΩ
Tolerance: ±20%
Supply Voltage: 5V
Operating Temp Range: -40°C to +85°C
Wiper Resistance: 220Ω
Temp Coefficient (ppm/C): ±300ppm/°C
Moisture Sensitivity Level: 3
Package Style:  TSSOP-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$35,050.00
USD
Quantity
Unit Price
2,500+
$14.02
Product Variant Information section