text.skipToContent text.skipToNavigation

Manufacturer Part #

BU9716BK

LCD Drivers LCD DRIVER 3X32

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BU9716BK - Technical Attributes
Attributes Table
Display Mode: Segment
Segments Count: 32
No of Elements: 96
Interface: Serial
Supply Voltage: 4.5V to 5.5V
Supply Current: 100µA
Power Dissipation: 0.5W
Clock Frequency-Max: 76kHz
Operating Temp Range: -40°C to +85°C
Package Style:  QFP-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,070.00
USD
Quantity
Unit Price
1,000+
$1.07
Product Variant Information section