text.skipToContent text.skipToNavigation

Manufacturer Part #

NJU6433BFH1

NJU6433B Series 1/4 Duty 50 Segment LCD Driver Surface Mount - QFP64-H1

ECAD Model:
Mfr. Name: Nisshinbo Micro Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nisshinbo Micro Devices NJU6433BFH1 - Technical Attributes
Attributes Table
Display Mode: Segment
Segments Count: 50
Supply Voltage: 2.4V to 5.5V
Logic Input Voltage-Max: 0.3V
Package Style:  QFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,410.00
USD
Quantity
Unit Price
1,000+
$2.41
Product Variant Information section