Manufacturer Part #
LED2472GBTR
LED2472G Series 5.5 V 24-Ch LED Driver with LED Error Detection and Gain Control
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2400 per Reel Package Style:TQFP-48 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics LED2472GBTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LED2472GBTR - Technical Attributes
Attributes Table
| No of Outputs: | Twenty Four |
| Supply Voltage: | 3V to 5.5V |
| Supply Current: | 15mA |
| Output Current per Channel: | 72mA |
| Output Voltage: | 19V |
| Switching Frequency-Max: | 30MHz |
| Operating Temp Range: | -40°C to +85°C |
| Moisture Sensitivity Level: | 3 |
| Package Style: | TQFP-48 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
2,400+
$1.48
Product Variant Information section
Available Packaging
Package Qty:
2400 per Reel
Package Style:
TQFP-48
Mounting Method:
Surface Mount