text.skipToContent text.skipToNavigation

Manufacturer Part #

MC14489BDWE

MC14489 Series 5.5 V 5 Channel Multi Character Led Display/Lamp Driver SOIC-20

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MC14489BDWE - Technical Attributes
Attributes Table
Display Mode: 7-Segment
No of Digits: 5
Output Current: 320mA
Supply Voltage: 4.5V to 5.5V
Multiplexed Display Capability: Yes
Operating Temp Range: -40°C to +130°C
No of Outputs: Thirteen
No of Pins: 20
Segments Count: 40
Storage Temperature Range: -65°C to +150°C
Supply Current: 1.5mA
Interface Type: Serial
Package Style:  SOIC-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
1064
Multiple Of:
38
Total
$5,415.76
USD
Quantity
Unit Price
38
$5.22
114
$5.18
190
$5.16
380
$5.13
760+
$5.09
Product Variant Information section