Manufacturer Part #
A80602KESJSR-1
6-CHANNEL LED CONTROLLER w/ULTRA-WIDE DIMMING RATIO
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Allegro MicroSystems | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:6000 per Reel Package Style:QFN-24 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Allegro MicroSystems A80602KESJSR-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Allegro MicroSystems A80602KESJSR-1 - Technical Attributes
Attributes Table
| No of Outputs: | Six |
| Supply Voltage: | 4.5V to 40V |
| Output Current per Channel: | 140mA |
| Output Voltage: | 4.05V to 4.45V |
| Operating Temp Range: | -40°C to +125°C |
| Moisture Sensitivity Level: | 2 |
| Package Style: | QFN-24 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
6,000+
$1.31
Product Variant Information section
Available Packaging
Package Qty:
6000 per Reel
Package Style:
QFN-24
Mounting Method:
Surface Mount