text.skipToContent text.skipToNavigation

Manufacturer Part #

AL8861QMP-13

AL8861 Series 40 V 1.5 A SMT High Efficiency Buck LED Driver - MSOP-8EP

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AL8861QMP-13 - Technical Attributes
Attributes Table
No of Outputs: Single
Supply Voltage: 4.5V to 40V
Output Current per Channel: 1.5A
Switching Frequency-Max: 1MHz
Operating Temp Range: -40°C to +125°C
Package Style:  MSOP-8EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$712.50
USD
Quantity
Unit Price
2,500
$0.285
5,000
$0.28
10,000+
$0.275
Product Variant Information section