text.skipToContent text.skipToNavigation

Manufacturer Part #

ALED1262ZTTR

ALED1262ZT Series 19 Vout 60 mA Surface Mount 12-Channel LED Driver - HTSSOP-24

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 1931
Product Specification Section
STMicroelectronics ALED1262ZTTR - Technical Attributes
Attributes Table
No of Outputs: Twelve
Supply Voltage: 4.5V to 38V
Supply Current: 4mA
Output Current per Channel: 60mA
Output Voltage: 19V
Switching Frequency-Max: 400kHz
Operating Temp Range: -40°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  HTSSOP-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.17
USD
Quantity
Unit Price
1
$1.17
15
$1.10
75
$1.06
250
$1.03
1,250+
$0.97