Manufacturer Part #
BCR420UFDQ-7
BCR4xxUFDQ-7 Series 18V 350mA Adjust. LED Constant Current Regulator DFN-2020-6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:DFN-2020-6 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2438 | ||||||||||
Product Specification Section
Diodes Incorporated BCR420UFDQ-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated BCR420UFDQ-7 - Technical Attributes
Attributes Table
| No of Outputs: | Single |
| Supply Voltage: | 18V |
| Supply Current: | 350mA |
| Output Voltage: | 40V |
| Operating Temp Range: | -55°C to +150°C |
| Package Style: | DFN-2020-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.14
6,000
$0.138
9,000
$0.137
12,000
$0.136
15,000+
$0.134
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
DFN-2020-6
Mounting Method:
Surface Mount