text.skipToContent text.skipToNavigation

Manufacturer Part #

BCR430UXTSA2

BCR430U Series 45 V 100 mA 600 mW Surface Mount LED Driver IC - PG-SOT-23-6-1

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BCR430UXTSA2 - Technical Attributes
Attributes Table
No of Outputs: Single
Supply Voltage: 6V to 42V
Supply Current: 2300A
Output Current per Channel: 100mA
Output Voltage: 42V
Operating Temp Range: -40°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$354.00
USD
Quantity
Unit Price
3,000
$0.118
6,000
$0.116
15,000
$0.115
30,000+
$0.112
Product Variant Information section