Manufacturer Part #
CAT9532YI-T2
CAT9532 Series 2.3 to 5.5 V 8-bit 8 I/O I²C and SMBus I/O Port - TQFN-16
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Package Style:TSSOP-24 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi CAT9532YI-T2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi CAT9532YI-T2 - Technical Attributes
Attributes Table
| Supply Voltage: | 2.3V to 5.5V |
| Output Current per Channel: | 25mA |
| Package Style: | TSSOP-24 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,000
$0.415
4,000
$0.41
6,000
$0.405
10,000+
$0.395
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
TSSOP-24
Mounting Method:
Surface Mount