text.skipToContent text.skipToNavigation

Manufacturer Part #

CL520N3-G

CL520 Series 90 V 20 mA Fixed Constant-Current Linear LED Driver - TO-92-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip CL520N3-G - Technical Attributes
Attributes Table
No of Outputs: Single
Supply Voltage: 4.75V to 90V
Supply Current: 1mA
Output Current per Channel: 20mA
Output Voltage: 1V to 90V
Operating Temp Range: -40°C to +125°C
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
1000
Total
$950.00
USD
Quantity
Unit Price
1,000
$0.48
2,000
$0.475
3,000
$0.47
4,000
$0.465
5,000+
$0.46
Product Variant Information section