text.skipToContent text.skipToNavigation

Manufacturer Part #

FL7760BM6X

FL7760 Series 495 uA 60 V 1 MHz SMT Dimmable Buck Controller for LED - SOT- 23-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FL7760BM6X - Technical Attributes
Attributes Table
No of Outputs: Single
Rated Power: 247mW
Supply Voltage: 8V to 60V
Supply Current: 495µA
Output Current per Channel: 1.5A
Switching Frequency-Max: 1MHz
Operating Temp Range: -40°C to +125°C
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$960.00
USD
Quantity
Unit Price
3,000
$0.32
9,000+
$0.315
Product Variant Information section