text.skipToContent text.skipToNavigation

Manufacturer Part #

LED1642GWTTR

LED1642 Series 5.5 V 40 mA 30 MHz Surface Mount 16 Channels LED Driver - TSSOP-24

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
STMicroelectronics LED1642GWTTR - Technical Attributes
Attributes Table
Supply Voltage: 3V to 5.5V
Output Current per Channel: 40mA
Output Voltage: 19V
Switching Frequency-Max: 30MHz
Package Style:  TSSOP-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,175.00
USD
Quantity
Unit Price
2,500+
$0.87
Product Variant Information section