text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC3230YTSE-TR

MIC3230 Series 45V 1MHz SMT Constant Current Boost Controller for LED TSSOP-16EP

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC3230YTSE-TR - Technical Attributes
Attributes Table
Supply Voltage: 6V to 45V
Switching Frequency-Max: 1MHz
Package Style:  TSSOP-16EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$5,075.00
USD
Quantity
Unit Price
2,500+
$2.03
Product Variant Information section