text.skipToContent text.skipToNavigation

Manufacturer Part #

MP3306EG-LF-Z

MP3306 Series 30 V Sync Boost White LED Driver - QFN-12

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP3306EG-LF-Z - Technical Attributes
Attributes Table
Supply Voltage: 3V to 12V
Output Current per Channel: 1.8A
Output Voltage: -0.5V to +30V
Switching Frequency-Max: 830kHz
Package Style:  QFN-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,125.00
USD
Quantity
Unit Price
5,000+
$0.625
Product Variant Information section